|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Translators > ON Semiconductor MC14504BDTG

All prices are in US dollars.
Digi-Key Part NumberMC14504BDTGOS-ND
Price BreakUnit PriceExtended Price
11.290001.29
101.1410011.41
1000.9016090.16
2500.79120197.80
5000.69920349.60
1,0000.55200552.00
2,5000.515201,288.00
5,0000.489442,447.20
10,0000.471044,710.40
Quantity Available Digi-Key Stock: 791
Can ship immediately
Manufacturer

Manufacturer Part Number

MC14504BDTG

DescriptionIC LEVEL SHIFTER HEX 16-TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC14504BDTG ON Semiconductor | MC14504BDTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC14504B
Product Photos 16-TSSOP
PCN Assembly/Origin Assembly/Test Site Addition 21/May/2015
Standard Package ? 96
Category

Integrated Circuits (ICs)

Family

Logic - Translators

Series4000B
Packaging ? Tube ? 
Logic FunctionLevel Shifter
Number of Bits6
Input TypeCMOS/TTL
Output TypeCMOS
Data Rate-
Number of Channels6
Number of Outputs/Channel1
Differential - Input:OutputNo/No
Propagation Delay (Max)280ns
Voltage - Supply3 V ~ 18 V
Operating Temperature-55°C ~ 125°C
Package / Case16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package16-TSSOP
Mounting TypeSurface Mount
Online Catalog4000B
Other NamesMC14504BDTG-ND
MC14504BDTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC14504BDTR2GOSTR-NDMC14504BDTR2GON SemiconductorTape & Reel (TR) ? 5,000 - Immediate
2,500 - Factory Stock
 ? 
0.515202,500
MC14504BDTR2GOSCT-NDMC14504BDTR2GON SemiconductorCut Tape (CT) ? 6,696 - Immediate
2,500 - Factory Stock
 ? 
1.330001
MC14504BDTR2GOSDKR-NDMC14504BDTR2GON SemiconductorDigi-Reel® ? 6,696 - Immediate
2,500 - Factory Stock
 ? 
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:50:41 7/10/2015