|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Translators > ON Semiconductor MC14504BDG

All prices are in US dollars.
Digi-Key Part NumberMC14504BDGOS-ND
Price BreakUnit PriceExtended Price
11.210001.21
101.0700010.70
1000.8453084.53
2500.74176185.44
5000.65550327.75
1,0000.51750517.50
2,5000.483001,207.50
5,0000.458852,294.25
10,0000.441604,416.00
Quantity Available Digi-Key Stock: 842
Can ship immediately
Manufacturer

Manufacturer Part Number

MC14504BDG

DescriptionIC LEVEL SHIFTER HEX 16-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC14504BDG ON Semiconductor | MC14504BDGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC14504B
Product Photos 16-SOIC
Standard Package ? 48
Category

Integrated Circuits (ICs)

Family

Logic - Translators

Series4000B
Packaging ? Tube ? 
Logic FunctionLevel Shifter
Number of Bits6
Input TypeCMOS/TTL
Output TypeCMOS
Data Rate-
Number of Channels6
Number of Outputs/Channel1
Differential - Input:OutputNo/No
Propagation Delay (Max)280ns
Voltage - Supply3 V ~ 18 V
Operating Temperature-55°C ~ 125°C
Package / Case16-SOIC (0.154", 3.90mm Width)
Supplier Device Package16-SOIC
Mounting TypeSurface Mount
Online Catalog4000B
Other NamesMC14504BDG-ND
MC14504BDGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC14504BDR2GOSTR-NDMC14504BDR2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
2,500 - Factory Stock
 ? 
0.483002,500
MC14504BDR2GOSCT-NDMC14504BDR2GON SemiconductorCut Tape (CT) ? 4,894 - Immediate
2,500 - Factory Stock
 ? 
1.250001
MC14504BDR2GOSDKR-NDMC14504BDR2GON SemiconductorDigi-Reel® ? 4,894 - Immediate
2,500 - Factory Stock
 ? 
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:50:23 7/10/2015