|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Buffers, Drivers, Receivers, Transceivers > ON Semiconductor MC14503BDG

All prices are in US dollars.
Digi-Key Part NumberMC14503BDGOS-ND
Price BreakUnit PriceExtended Price
10.660000.66
100.552005.52
1000.4140041.40
2500.3588089.70
5000.30360151.80
1,0000.23460234.60
2,5000.21390534.75
5,0000.200101,000.50
10,0000.186301,863.00
Quantity Available Digi-Key Stock: 1,463
Can ship immediately

Factory Stock ? : 3,840
Manufacturer

Manufacturer Part Number

MC14503BDG

DescriptionIC BUFF TRI-ST HEX N-INV 16SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC14503BDG ON Semiconductor | MC14503BDGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC14503B
Product Photos 16-SOIC
Standard Package ? 48
Category

Integrated Circuits (ICs)

Family

Logic - Buffers, Drivers, Receivers, Transceivers

Series4000B
Packaging ? Tube ? 
Logic TypeBuffer/Line Driver, Non-Inverting
Number of Elements2
Number of Bits per Element2, 4 (Hex)
Current - Output High, Low14.1mA, 25mA
Voltage - Supply3 V ~ 18 V
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount
Package / Case16-SOIC (0.154", 3.90mm Width)
Supplier Device Package16-SOIC
Online Catalog4000B
Other NamesMC14503BDG-ND
MC14503BDGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC14503BDR2GOSTR-NDMC14503BDR2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
0.213902,500
MC14503BDR2GOSCT-NDMC14503BDR2GON SemiconductorCut Tape (CT) ? 6,019 - Immediate
0.670001
MC14503BDR2GOSDKR-NDMC14503BDR2GON SemiconductorDigi-Reel® ? 6,019 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:04:18 7/10/2015