|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Flip Flops > ON Semiconductor MC14175BDG

All prices are in US dollars.
Digi-Key Part NumberMC14175BDGOS-ND
Price BreakUnit PriceExtended Price
10.570000.57
100.483004.83
1000.3624036.24
2500.3140878.52
5000.26576132.88
1,0000.20536205.36
2,5000.18724468.10
5,0000.17516875.80
10,0000.163081,630.80
Quantity Available Digi-Key Stock: 1,940
Can ship immediately

Factory Stock ? : 48
Manufacturer

Manufacturer Part Number

MC14175BDG

DescriptionIC D-TYPE POS TRG SNGL 16SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC14175BDG ON Semiconductor | MC14175BDGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC14175B
Product Photos 16-SOIC
Standard Package ? 48
Category

Integrated Circuits (ICs)

Family

Logic - Flip Flops

Series4000B
Packaging ? Tube ? 
FunctionReset
TypeD-Type
Output TypeDifferential
Number of Elements1
Number of Bits per Element4
Frequency - Clock14MHz
Max Propagation Delay @ V, Max CL120ns @ 15V, 50pF
Trigger TypePositive Edge
Current - Output High, Low8.8mA, 8.8mA
Voltage - Supply3 V ~ 18 V
Current - Quiescent20µA
Input Capacitance5pF
Operating Temperature-55°C ~ 125°C (TA)
Mounting TypeSurface Mount
Package / Case16-SOIC (0.154", 3.90mm Width)
Online Catalog4000B
Other NamesMC14175BDG-ND
MC14175BDGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC14175BDR2GOSTR-NDMC14175BDR2GON SemiconductorTape & Reel (TR) ? 0
0.187242,500
Non-Stock
 ? 
MC14175BDR2GOSCT-NDMC14175BDR2GON SemiconductorCut Tape (CT) ? 1,282 - Immediate
0.590001
Non-Stock
 ? 
MC14175BDR2GOSDKR-NDMC14175BDR2GON SemiconductorDigi-Reel® ? 0
Digi-Reel®1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:17:48 7/10/2015