|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters > ON Semiconductor MC14106BDG

All prices are in US dollars.
Digi-Key Part NumberMC14106BDGOS-ND
Price BreakUnit PriceExtended Price
10.440000.44
100.368003.68
1000.2760027.60
2500.2392059.80
5000.20240101.20
1,0000.15640156.40
2,5000.14260356.50
5,0000.13340667.00
10,0000.124201,242.00
Quantity Available Digi-Key Stock: 5,131
Can ship immediately
Manufacturer

Manufacturer Part Number

MC14106BDG

DescriptionIC SCHMITT TRIGGER HEX 14-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC14106BDG ON Semiconductor | MC14106BDGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC14106B
Product Photos 14-SOIC
Standard Package ? 55
Category

Integrated Circuits (ICs)

Family

Logic - Gates and Inverters

Series4000B
Packaging ? Tube ? 
Logic TypeInverter
Number of Circuits6
Number of Inputs6
FeaturesSchmitt Trigger
Voltage - Supply3 V ~ 18 V
Current - Quiescent (Max)1µA
Current - Output High, Low8.8mA, 8.8mA
Logic Level - Low0.9 V ~ 4 V
Logic Level - High3.6 V ~ 10.8 V
Max Propagation Delay @ V, Max CL80ns @ 15V, 50pF
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount
Supplier Device Package14-SOICN
Package / Case14-SOIC (0.154", 3.90mm Width)
Online Catalog4000B
Other NamesMC14106BDG-ND
MC14106BDGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC14106BDR2GOSTR-NDMC14106BDR2GON SemiconductorTape & Reel (TR) ? 5,000 - Immediate
0.142602,500
MC14106BDR2GOSCT-NDMC14106BDR2GON SemiconductorCut Tape (CT) ? 8,277 - Immediate
0.450001
MC14106BDR2GOSDKR-NDMC14106BDR2GON SemiconductorDigi-Reel® ? 8,277 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • MC14013BDG ON Semiconductor | MC14013BDGOS-ND DigiKey Electronics
  • MC14013BDG
  • ON Semiconductor
  • IC D-TYPE POS TRG DUAL 14SOIC
  • Unit Price 0.56000

20:41:03 7/10/2015