|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters > ON Semiconductor MC14093BDG

All prices are in US dollars.
Digi-Key Part NumberMC14093BDGOS-ND
Price BreakUnit PriceExtended Price
10.440000.44
100.368003.68
1000.2760027.60
2500.2392059.80
5000.20240101.20
1,0000.15640156.40
2,5000.14260356.50
5,0000.13340667.00
10,0000.124201,242.00
Quantity Available Digi-Key Stock: 4,890
Can ship immediately

Factory Stock ? : 13,860
Manufacturer

Manufacturer Part Number

MC14093BDG

DescriptionIC GATE NAND 4CH 2-INP 14-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC14093BDG ON Semiconductor | MC14093BDGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC14093B
Product Photos 14-SOIC
Standard Package ? 55
Category

Integrated Circuits (ICs)

Family

Logic - Gates and Inverters

Series4000B
Packaging ? Tube ? 
Logic TypeNAND Gate
Number of Circuits4
Number of Inputs2
FeaturesSchmitt Trigger
Voltage - Supply3 V ~ 18 V
Current - Quiescent (Max)1µA
Current - Output High, Low8.8mA, 8.8mA
Logic Level - Low0.9 V ~ 4 V
Logic Level - High3.6 V ~ 10.8 V
Max Propagation Delay @ V, Max CL80ns @ 15V, 50pF
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount
Supplier Device Package14-SOICN
Package / Case14-SOIC (0.154", 3.90mm Width)
Online Catalog4000B
Other NamesMC14093BDG-ND
MC14093BDGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC14093BDR2GOSTR-NDMC14093BDR2GON SemiconductorTape & Reel (TR) ? 15,000 - Immediate
0.142602,500
MC14093BDR2GOSCT-NDMC14093BDR2GON SemiconductorCut Tape (CT) ? 15,900 - Immediate
0.450001
MC14093BDR2GOSDKR-NDMC14093BDR2GON SemiconductorDigi-Reel® ? 15,900 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • DMG3415U-7 Diodes Incorporated | DMG3415UDICT-ND DigiKey Electronics
  • DMG3415U-7
  • Diodes Incorporated
  • MOSFET P-CH 20V 4A SOT-23
  • Unit Price 0.49000

20:57:20 7/10/2015