|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters > ON Semiconductor MC14082BDG

All prices are in US dollars.
Digi-Key Part NumberMC14082BDGOS-ND
Price BreakUnit PriceExtended Price
10.560000.56
100.440004.40
1000.3021030.21
2500.2502862.57
5000.20712103.56
1,0000.15534155.34
2,5000.14240355.99
5,0000.13377668.83
10,0000.125141,251.35
Quantity Available Digi-Key Stock: 856
Can ship immediately

Factory Stock ? : 5,555
Manufacturer

Manufacturer Part Number

MC14082BDG

DescriptionIC GATE AND 2CH 4-INP 14-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC14082BDG ON Semiconductor | MC14082BDGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC14001B Series
Product Photos 14-SOIC
Standard Package ? 55
Category

Integrated Circuits (ICs)

Family

Logic - Gates and Inverters

Series4000B
Packaging ? Tube ? 
Logic TypeAND Gate
Number of Circuits2
Number of Inputs4
Features-
Voltage - Supply3 V ~ 18 V
Current - Quiescent (Max)1µA
Current - Output High, Low8.8mA, 8.8mA
Logic Level - Low1.5 V ~ 4 V
Logic Level - High3.5 V ~ 11 V
Max Propagation Delay @ V, Max CL100ns @ 15V, 50pF
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount
Supplier Device Package14-SOICN
Package / Case14-SOIC (0.154", 3.90mm Width)
Online Catalog4000B
Other NamesMC14082BDGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC14082BDR2G-NDMC14082BDR2GON SemiconductorTape & Reel (TR) ? 7,500 - Factory Stock
 ? 
0.133775,000
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:02:28 7/10/2015