|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters > ON Semiconductor MC14069UBDG

All prices are in US dollars.
Digi-Key Part NumberMC14069UBDGOS-ND
Price BreakUnit PriceExtended Price
10.520000.52
100.411004.11
1000.2818028.18
2500.2334458.36
5000.1932096.60
1,0000.14490144.90
2,5000.13282332.06
5,0000.12478623.88
10,0000.116731,167.25
Quantity Available Digi-Key Stock: 2,927
Can ship immediately

Factory Stock ? : 19,305
Manufacturer

Manufacturer Part Number

MC14069UBDG

DescriptionIC INVERTER HEX P/N 14-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC14069UBDG ON Semiconductor | MC14069UBDGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC14069UB
Product Photos 14-SOIC
Standard Package ? 55
Category

Integrated Circuits (ICs)

Family

Logic - Gates and Inverters

Series4000B
Packaging ? Tube ? 
Logic TypeInverter
Number of Circuits6
Number of Inputs6
Features-
Voltage - Supply3 V ~ 18 V
Current - Quiescent (Max)1µA
Current - Output High, Low8.8mA, 8.8mA
Logic Level - Low1 V ~ 2.5 V
Logic Level - High4 V ~ 12.5 V
Max Propagation Delay @ V, Max CL55ns @ 15V, 50pF
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount
Supplier Device Package14-SOICN
Package / Case14-SOIC (0.154", 3.90mm Width)
Online Catalog4000B
Other NamesMC14069UBDG-ND
MC14069UBDGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC14069UBDR2GOSTR-NDMC14069UBDR2GON SemiconductorTape & Reel (TR) ? 5,000 - Immediate
97,500 - Factory Stock
 ? 
0.132822,500
MC14069UBDR2GOSCT-NDMC14069UBDR2GON SemiconductorCut Tape (CT) ? 9,841 - Immediate
97,500 - Factory Stock
 ? 
0.540001
MC14069UBDR2GOSDKR-NDMC14069UBDR2GON SemiconductorDigi-Reel® ? 9,841 - Immediate
97,858 - Factory Stock
 ? 
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:35:25 7/10/2015