|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers > ON Semiconductor MC12093DG

All prices are in US dollars.
Digi-Key Part NumberMC12093DGOS-ND
Price BreakUnit PriceExtended Price
15.320005.32
104.7500047.50
1003.89500389.50
2503.51500878.75
5003.154001,577.00
1,0002.660002,660.00
2,5002.527006,317.50
5,0002.4320012,160.00
10,0002.3560023,560.00
Quantity Available Digi-Key Stock: 2,053
Can ship immediately
Manufacturer

Manufacturer Part Number

MC12093DG

DescriptionIC PRESCALER 2/4/8 1.1GHZ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC12093DG ON Semiconductor | MC12093DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC12093
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers

Series-
Packaging ? Tube ? 
TypePrescaler
PLL-
InputCML, ECL
OutputECL
Number of Circuits1
Ratio - Input:Output-
Differential - Input:Output-
Frequency - Max1.1GHz
Divider/MultiplierYes/No
Voltage - Supply2.7 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogClock Generators
Other NamesMC12093DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC12093DR2GOSTR-NDMC12093DR2GON SemiconductorTape & Reel (TR) ? 0
2.527002,500
Non-Stock
 ? 
MC12093DR2GOSCT-NDMC12093DR2GON SemiconductorCut Tape (CT) ? 0
Call1
Non-Stock
 ? 
MC12093DR2GOSDKR-NDMC12093DR2GON SemiconductorDigi-Reel® ? 0
Digi-Reel®1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:06:30 7/10/2015