|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Interface - Drivers, Receivers, Transceivers > ON Semiconductor MC10EP89DTG

All prices are in US dollars.
Digi-Key Part NumberMC10EP89DTGOS-ND
Price BreakUnit PriceExtended Price
18.130008.13
107.3130073.13
256.66240166.56
1006.01250601.25
2505.525001,381.25
5005.037502,518.75
1,0004.387504,387.50
2,5004.2250010,562.50
5,0004.0625020,312.50
Quantity Available Digi-Key Stock: 249
Can ship immediately

Factory Stock ? : 4,200
Manufacturer

Manufacturer Part Number

MC10EP89DTG

DescriptionIC DRIVER COAX CBL ECL 5V 8TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC10EP89DTG ON Semiconductor | MC10EP89DTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC10EP89
Product Photos 8-MSOP
Standard Package ? 100
Category

Integrated Circuits (ICs)

Family

Interface - Drivers, Receivers, Transceivers

Series10EP
Packaging ? Tube ? 
TypeDriver
Protocol-
Number of Drivers/Receivers1/0
Duplex-
Receiver Hysteresis-
Data Rate-
Voltage - Supply3 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package8-TSSOP
Online CatalogECL Coaxial Cable Driver
Other NamesMC10EP89DTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC10EP89DTR2G-NDMC10EP89DTR2GON SemiconductorTape & Reel (TR) ? 5,000 - Factory Stock
 ? 
4.225002,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:31:02 7/10/2015