|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Specialty Logic > ON Semiconductor MC10EP16DTG

All prices are in US dollars.
Digi-Key Part NumberMC10EP16DTGOS-ND
Price BreakUnit PriceExtended Price
16.750006.75
106.0750060.75
255.53520138.38
1004.99500499.50
2504.590001,147.50
5004.185002,092.50
1,0003.645003,645.00
2,5003.510008,775.00
5,0003.3750016,875.00
Quantity Available Digi-Key Stock: 228
Can ship immediately

Factory Stock ? : 8,400
Manufacturer

Manufacturer Part Number

MC10EP16DTG

DescriptionIC RCVR/DRVR ECL DIFF 5V 8TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC10EP16DTG ON Semiconductor | MC10EP16DTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC(10,100)EP16
Product Photos 8-MSOP
Standard Package ? 100
Category

Integrated Circuits (ICs)

Family

Logic - Specialty Logic

Series10EP
Packaging ? Tube ? 
Logic TypeDifferential Receiver/Driver
Supply Voltage3 V ~ 5.5 V
Number of Bits1
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package8-TSSOP
Other NamesMC10EP16DTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC10EP16DTR2G-NDMC10EP16DTR2GON SemiconductorTape & Reel (TR) ? 2,500 - Factory Stock
 ? 
3.510002,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:30:08 7/10/2015