|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Translators > ON Semiconductor MC10ELT28DG

All prices are in US dollars.
Digi-Key Part NumberMC10ELT28DGOS-ND
Price BreakUnit PriceExtended Price
16.250006.25
105.6250056.25
1004.62500462.50
2504.250001,062.50
5003.875001,937.50
1,0003.375003,375.00
2,5003.250008,125.00
5,0003.1250015,625.00
10,0003.0750030,750.00
Quantity Available Digi-Key Stock: 184
Can ship immediately

Factory Stock ? : 5,782
Manufacturer

Manufacturer Part Number

MC10ELT28DG

DescriptionIC XLATER TTLPECL/PECLTTL 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC10ELT28DG ON Semiconductor | MC10ELT28DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC(10,100)ELT28
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Logic - Translators

Series10ELT
Packaging ? Tube ? 
Logic FunctionTranslator
Number of Bits2
Input TypeTTL, PECL
Output TypePECL, TTL
Data Rate-
Number of Channels2
Number of Outputs/Channel1
Differential - Input:OutputYes/Yes
Propagation Delay (Max)5.5ns
Voltage - Supply4.75 V ~ 5.25 V
Operating Temperature-40°C ~ 85°C
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Mounting TypeSurface Mount
Online Catalog10ELT
Other NamesMC10ELT28DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC10ELT28DR2G-NDMC10ELT28DR2GON SemiconductorTape & Reel (TR) ? 0
3.250002,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:33:49 7/10/2015