|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Interface - Drivers, Receivers, Transceivers > ON Semiconductor MC10EL89DG

All prices are in US dollars.
Digi-Key Part NumberMC10EL89DGOS-ND
Price BreakUnit PriceExtended Price
16.880006.88
106.1880061.88
1005.08750508.75
2504.675001,168.75
5004.262502,131.25
1,0003.712503,712.50
2,5003.575008,937.50
5,0003.4375017,187.50
10,0003.3825033,825.00
Quantity Available Digi-Key Stock: 46
Can ship immediately

Factory Stock ? : 3,626
Manufacturer

Manufacturer Part Number

MC10EL89DG

DescriptionIC DRIVER COAX CBL ECL 5V 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC10EL89DG ON Semiconductor | MC10EL89DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC10EL89
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Interface - Drivers, Receivers, Transceivers

Series10EL
Packaging ? Tube ? 
TypeDriver
Protocol-
Number of Drivers/Receivers1/0
Duplex-
Receiver Hysteresis-
Data Rate-
Voltage - Supply4.2 V ~ 5.7 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogECL Coaxial Cable Driver
Other NamesMC10EL89DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC10EL89DR2G-NDMC10EL89DR2GON SemiconductorTape & Reel (TR) ? 2,500 - Factory Stock
 ? 
3.575002,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:43:24 7/10/2015