|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Signal Switches, Multiplexers, Decoders > ON Semiconductor MC10EL57DG

All prices are in US dollars.
Digi-Key Part NumberMC10EL57DGOS-ND
Price BreakUnit PriceExtended Price
18.130008.13
107.3130073.13
1006.01250601.25
2505.525001,381.25
5005.037502,518.75
1,0004.387504,387.50
2,5004.2250010,562.50
5,0004.0625020,312.50
10,0003.9975039,975.00
Quantity Available Digi-Key Stock: 26
Can ship immediately

Factory Stock ? : 3,024
Manufacturer

Manufacturer Part Number

MC10EL57DG

DescriptionIC MULTIPLXR 4:1 ECL DIFF 16SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC10EL57DG ON Semiconductor | MC10EL57DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC(10,100)EL57
Product Photos 16-SOIC
Standard Package ? 48
Category

Integrated Circuits (ICs)

Family

Logic - Signal Switches, Multiplexers, Decoders

Series10EL
Packaging ? Tube ? 
TypeMultiplexer
Circuit4 x 2:1
Independent Circuits1
Current - Output High, Low-
Voltage Supply SourceDual Supply
Voltage - Supply±4.2 V ~ 5.7 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case16-SOIC (0.154", 3.90mm Width)
Supplier Device Package16-SOIC
Online Catalog10EL
Other NamesMC10EL57DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC10EL57DR2G-NDMC10EL57DR2GON SemiconductorTape & Reel (TR) ? 0
4.225002,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:15:27 7/10/2015