|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Counters, Dividers > ON Semiconductor MC10EL33DG

All prices are in US dollars.
Digi-Key Part NumberMC10EL33DGOS-ND
Price BreakUnit PriceExtended Price
16.300006.30
105.6250056.25
1004.61250461.25
2504.162521,040.63
5003.735001,867.50
1,0003.150003,150.00
2,5002.992507,481.25
5,0002.8800014,400.00
10,0002.7900027,900.00
Quantity Available Digi-Key Stock: 190
Can ship immediately

Factory Stock ? : 21,462
Manufacturer

Manufacturer Part Number

MC10EL33DG

DescriptionIC DIVIDER DIV X4 ECL DIFF 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC10EL33DG ON Semiconductor | MC10EL33DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC(10,100)EL33
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Logic - Counters, Dividers

Series10EL
Packaging ? Tube ? 
Logic TypeDivide-by-4
Direction-
Number of Elements1
Number of Bits per Element1
ResetAsynchronous
Timing-
Count Rate4.2GHz
Trigger TypePositive, Negative
Voltage - Supply4.2 V ~ 5.7 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online Catalog10EL
Other NamesMC10EL33DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC10EL33DR2G-NDMC10EL33DR2GON SemiconductorTape & Reel (TR) ? 2,500 - Factory Stock
 ? 
2.992502,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:11:48 7/10/2015