|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Specialty Logic > ON Semiconductor MC10EL16DG

All prices are in US dollars.
Digi-Key Part NumberMC10EL16DGOS-ND
Price BreakUnit PriceExtended Price
16.300006.30
105.6250056.25
1004.61250461.25
2504.162521,040.63
5003.735001,867.50
1,0003.150003,150.00
2,5002.992507,481.25
5,0002.8800014,400.00
10,0002.7900027,900.00
Quantity Available Digi-Key Stock: 217
Can ship immediately

Factory Stock ? : 6,468
Manufacturer

Manufacturer Part Number

MC10EL16DG

DescriptionIC RECEIVER ECL DIFF 5V 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC10EL16DG ON Semiconductor | MC10EL16DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC(10,100)EL16
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Logic - Specialty Logic

Series10EL
Packaging ? Tube ? 
Logic TypeDifferential Receiver
Supply Voltage4.2 V ~ 5.7 V
Number of Bits1
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Other NamesMC10EL16DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC10EL16DR2GOSTR-NDMC10EL16DR2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
2.992502,500
MC10EL16DR2GOSCT-NDMC10EL16DR2GON SemiconductorCut Tape (CT) ? 3,119 - Immediate
6.480001
MC10EL16DR2GOSDKR-NDMC10EL16DR2GON SemiconductorDigi-Reel® ? 3,119 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:22:44 7/10/2015