|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Clock/Timing - Clock Buffers, Drivers > ON Semiconductor MC10EL11DG

All prices are in US dollars.
Digi-Key Part NumberMC10EL11DGOS-ND
Price BreakUnit PriceExtended Price
14.900004.90
104.3750043.75
1003.58750358.75
2503.23752809.38
5002.905001,452.50
1,0002.450002,450.00
2,5002.327505,818.75
5,0002.2400011,200.00
10,0002.1700021,700.00
Quantity Available Digi-Key Stock: 128
Can ship immediately

Factory Stock ? : 3,822
Manufacturer

Manufacturer Part Number

MC10EL11DG

DescriptionIC CLK BUFFER 1:2 1.5GHZ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC10EL11DG ON Semiconductor | MC10EL11DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC10, MC100EL11
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Buffers, Drivers

Series10EL
Packaging ? Tube ? 
TypeFanout Buffer (Distribution)
Number of Circuits1
Ratio - Input:Output1:2
Differential - Input:OutputYes/Yes
InputECL, PECL
OutputECL, PECL
Frequency - Max1.5GHz
Voltage - Supply4.2 V ~ 5.7 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogDifferential Output
Other NamesMC10EL11DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC10EL11DR2G-NDMC10EL11DR2GON SemiconductorTape & Reel (TR) ? 0
2.327502,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:36:34 7/10/2015