|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters - Multi-Function, Configurable > ON Semiconductor MC10EL01DG

All prices are in US dollars.
Digi-Key Part NumberMC10EL01DGOS-ND
Price BreakUnit PriceExtended Price
16.300006.30
105.6250056.25
1004.61250461.25
2504.162521,040.63
5003.735001,867.50
1,0003.150003,150.00
2,5002.992507,481.25
5,0002.8800014,400.00
10,0002.7900027,900.00
Quantity Available Digi-Key Stock: 196
Can ship immediately

Factory Stock ? : 14,700
Manufacturer

Manufacturer Part Number

MC10EL01DG

DescriptionIC GATE OR/NOR ECL 4INP 5V 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC10EL01DG ON Semiconductor | MC10EL01DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC10, MC100EL01
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Logic - Gates and Inverters - Multi-Function, Configurable

Series10EL
Packaging ? Tube ? 
Logic TypeNOR/OR Gate
Number of Circuits1
Number of Inputs4
Schmitt Trigger InputNo
Output TypeDifferential
Current - Output High, Low-
Voltage - Supply4.2 V ~ 5.7 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online Catalog10EL
Other NamesMC10EL01DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC10EL01DR2G-NDMC10EL01DR2GON SemiconductorTape & Reel (TR) ? 2,500 - Factory Stock
 ? 
2.992502,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:58:43 7/11/2015