|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers > ON Semiconductor MC100LVEP34DTG

All prices are in US dollars.
Digi-Key Part NumberMC100LVEP34DTGOS-ND
Price BreakUnit PriceExtended Price
115.4000015.40
1014.00000140.00
10011.900001,190.00
25010.850002,712.50
50010.150005,075.00
1,0009.310009,310.00
2,5008.9600022,400.00
5,0008.6800043,400.00
10,0008.4000084,000.00
Quantity Available Digi-Key Stock: 54
Can ship immediately

Factory Stock ? : 192
Manufacturer

Manufacturer Part Number

MC100LVEP34DTG

DescriptionIC CLOCK GEN ECL 2/4/8 16TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC100LVEP34DTG ON Semiconductor | MC100LVEP34DTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC100LVEP34
Product Photos 16-TSSOP
Standard Package ? 96
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Generators, PLLs, Frequency Synthesizers

Series100LVEP
Packaging ? Tube ? 
TypeClock Generator
PLLNo
InputCML, LVDS, NECL, PECL
OutputECL
Number of Circuits1
Ratio - Input:Output1:3
Differential - Input:OutputYes/Yes
Frequency - Max2.8GHz
Divider/MultiplierYes/No
Voltage - Supply±2.375 V ~ 3.8 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package16-TSSOP
Online CatalogClock Generators
Other NamesMC100LVEP34DTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC100LVEP34DTR2GOS-NDMC100LVEP34DTR2GON SemiconductorTape & Reel (TR) ? 7,500 - Factory Stock
 ? 
7.680002,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:14:30 7/10/2015