|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Specialty Logic > ON Semiconductor MC100LVEP16DG

All prices are in US dollars.
Digi-Key Part NumberMC100LVEP16DGOS-ND
Price BreakUnit PriceExtended Price
17.500007.50
106.7500067.50
1005.55000555.00
2505.100001,275.00
5004.650002,325.00
1,0004.050004,050.00
2,5003.900009,750.00
5,0003.7500018,750.00
10,0003.6900036,900.00
Quantity Available Digi-Key Stock: 206
Can ship immediately

Factory Stock ? : 7,154
Manufacturer

Manufacturer Part Number

MC100LVEP16DG

DescriptionIC RECEIVER/DRVR ECL DIFF 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC100LVEP16DG ON Semiconductor | MC100LVEP16DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC(10,100)LVEP16
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Logic - Specialty Logic

Series100LVEP
Packaging ? Tube ? 
Logic TypeDifferential Receiver/Driver
Supply Voltage2.375 V ~ 3.8 V
Number of Bits-
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Other NamesMC100LVEP16DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC100LVEP16DR2G-NDMC100LVEP16DR2GON SemiconductorTape & Reel (TR) ? 2,500 - Factory Stock
 ? 
3.900002,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:27:04 7/10/2015