|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Clock/Timing - Clock Buffers, Drivers > ON Semiconductor MC100LVEP14DTG

All prices are in US dollars.
Digi-Key Part NumberMC100LVEP14DTGOS-ND
Price BreakUnit PriceExtended Price
110.0000010.00
258.20000205.00
1007.40000740.00
2506.800001,700.00
5006.200003,100.00
1,0005.400005,400.00
2,5005.2000013,000.00
5,0005.0000025,000.00
10,0004.9200049,200.00
Quantity Available Digi-Key Stock: 605
Can ship immediately
Manufacturer

Manufacturer Part Number

MC100LVEP14DTG

DescriptionIC CLK BUFFER 2:5 2.5GHZ 20TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC100LVEP14DTG ON Semiconductor | MC100LVEP14DTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC100LVEP14
Product Photos 20-TSSOP
Standard Package ? 75
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Buffers, Drivers

Series100LVEP
Packaging ? Tube ? 
TypeFanout Buffer (Distribution), Multiplexer
Number of Circuits1
Ratio - Input:Output2:5
Differential - Input:OutputYes/Yes
InputECL, HSTL, LVDS, PECL
OutputECL, PECL
Frequency - Max2.5GHz
Voltage - Supply2.375 V ~ 3.8 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package20-TSSOP
Online CatalogMultiplexer
Other NamesMC100LVEP14DTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC100LVEP14DTR2GOSTR-NDMC100LVEP14DTR2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
4.225002,500
MC100LVEP14DTR2GOSCT-NDMC100LVEP14DTR2GON SemiconductorCut Tape (CT) ? 3,208 - Immediate
8.390001
MC100LVEP14DTR2GOSDKR-NDMC100LVEP14DTR2GON SemiconductorDigi-Reel® ? 3,208 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:59:13 7/10/2015