|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Clock/Timing - Clock Buffers, Drivers > ON Semiconductor MC100LVEP11DTG

All prices are in US dollars.
Digi-Key Part NumberMC100LVEP11DTGOS-ND
Price BreakUnit PriceExtended Price
17.500007.50
106.7500067.50
256.15000153.75
1005.55000555.00
2505.100001,275.00
5004.650002,325.00
1,0004.050004,050.00
2,5003.900009,750.00
5,0003.7500018,750.00
Quantity Available Digi-Key Stock: 441
Can ship immediately

Factory Stock ? : 8,900
Manufacturer

Manufacturer Part Number

MC100LVEP11DTG

DescriptionIC CLK BUFFER 1:2 3GHZ 8TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC100LVEP11DTG ON Semiconductor | MC100LVEP11DTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC(10,100)LVEP11
Product Photos 8-MSOP
Standard Package ? 100
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Buffers, Drivers

Series100LVEP
Packaging ? Tube ? 
TypeFanout Buffer (Distribution)
Number of Circuits1
Ratio - Input:Output1:2
Differential - Input:OutputYes/Yes
InputCML, LVDS, PECL
OutputECL, PECL
Frequency - Max3GHz
Voltage - Supply2.375 V ~ 3.8 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package8-TSSOP
Online CatalogDifferential Output
Other NamesMC100LVEP11DTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC100LVEP11DTR2G-NDMC100LVEP11DTR2GON SemiconductorTape & Reel (TR) ? 15,000 - Factory Stock
 ? 
3.250002,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:25:39 7/10/2015