|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Clock/Timing - Clock Buffers, Drivers > ON Semiconductor MC100LVEP111MNG

All prices are in US dollars.
Digi-Key Part NumberMC100LVEP111MNGOS-ND
Price BreakUnit PriceExtended Price
16.300006.30
105.6250056.25
1004.61250461.25
2504.162521,040.63
5003.735001,867.50
1,0003.150003,150.00
2,5002.992507,481.25
5,0002.8800014,400.00
10,0002.7900027,900.00
Quantity Available Digi-Key Stock: 552
Can ship immediately

Factory Stock ? : 4,440
Manufacturer

Manufacturer Part Number

MC100LVEP111MNG

DescriptionIC CLK BUFFER 2:10 3GHZ 32QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC100LVEP111MNG ON Semiconductor | MC100LVEP111MNGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC100LVEP111
Product Photos 32-QFN
Standard Package ? 74
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Buffers, Drivers

Series100LVEP
Packaging ? Tube ? 
TypeFanout Buffer (Distribution), Multiplexer
Number of Circuits1
Ratio - Input:Output2:10
Differential - Input:OutputYes/Yes
InputECL, HSTL, LVDS, PECL
OutputECL, PECL
Frequency - Max3GHz
Voltage - Supply2.375 V ~ 3.8 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case32-VFQFN Exposed Pad
Supplier Device Package32-QFN (5x5)
Online CatalogDifferential Output
Other NamesMC100LVEP111MNG-ND
MC100LVEP111MNGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC100LVEP111MNRG-NDMC100LVEP111MNRGON SemiconductorTape & Reel (TR) ? 66,000 - Factory Stock
 ? 
3.150001,000
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:38:44 7/10/2015