|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Translators > ON Semiconductor MC100LVELT23DTG

All prices are in US dollars.
Digi-Key Part NumberMC100LVELT23DTGOS-ND
Price BreakUnit PriceExtended Price
14.200004.20
103.7500037.50
253.3752084.38
1003.07500307.50
2502.77500693.75
5002.490001,245.00
1,0002.100002,100.00
2,5001.995004,987.50
5,0001.920009,600.00
Quantity Available Digi-Key Stock: 214
Can ship immediately

Factory Stock ? : 4,000
Manufacturer

Manufacturer Part Number

MC100LVELT23DTG

DescriptionIC TRANSLATOR DUAL 3.3V 8TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC100LVELT23DTG ON Semiconductor | MC100LVELT23DTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC100LVELT23
Product Photos 8-MSOP
Standard Package ? 100
Category

Integrated Circuits (ICs)

Family

Logic - Translators

Series100LVELT
Packaging ? Tube ? 
Logic FunctionTranslator
Number of Bits2
Input TypeLVPECL, LVDS
Output TypeLVTTL
Data Rate-
Number of Channels2
Number of Outputs/Channel1
Differential - Input:OutputYes/No
Propagation Delay (Max)2.5ns
Voltage - Supply3 V ~ 3.8 V
Operating Temperature-40°C ~ 85°C
Package / Case8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package8-TSSOP
Mounting TypeSurface Mount
Online Catalog100LVELT
Other NamesMC100LVELT23DTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC100LVELT23DTRG-NDMC100LVELT23DTRGON SemiconductorTape & Reel (TR) ? 7,500 - Factory Stock
 ? 
1.330002,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:48:58 7/10/2015