|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Translators > ON Semiconductor MC100LVELT22DG

All prices are in US dollars.
Digi-Key Part NumberMC100LVELT22DGOS-ND
Price BreakUnit PriceExtended Price
14.200004.20
103.7500037.50
1003.07500307.50
2502.77500693.75
5002.490001,245.00
1,0002.100002,100.00
2,5001.995004,987.50
5,0001.920009,600.00
10,0001.8600018,600.00
Quantity Available Digi-Key Stock: 52
Can ship immediately
Manufacturer

Manufacturer Part Number

MC100LVELT22DG

DescriptionIC TRANSLATOR DUAL 3.3V 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC100LVELT22DG ON Semiconductor | MC100LVELT22DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC100LVELT22
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Logic - Translators

Series100LVELT
Packaging ? Tube ? 
Logic FunctionTranslator
Number of Bits2
Input TypeLVCMOS, LVTTL
Output TypeLVPECL
Data Rate-
Number of Channels2
Number of Outputs/Channel1
Differential - Input:OutputNo/Yes
Propagation Delay (Max)0.6ns
Voltage - Supply3 V ~ 3.8 V
Operating Temperature-40°C ~ 85°C
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Mounting TypeSurface Mount
Online Catalog100LVELT
Other NamesMC100LVELT22DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC100LVELT22DR2GOSTR-NDMC100LVELT22DR2GON SemiconductorTape & Reel (TR) ? 0
1.596002,500
MC100LVELT22DR2GOSCT-NDMC100LVELT22DR2GON SemiconductorCut Tape (CT) ? 2,042 - Immediate
3.460001
MC100LVELT22DR2GOSDKR-NDMC100LVELT22DR2GON SemiconductorDigi-Reel® ? 2,042 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:41:30 7/10/2015