|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Translators > ON Semiconductor MC100LVEL92DWG

All prices are in US dollars.
Digi-Key Part NumberMC100LVEL92DWGOS-ND
Price BreakUnit PriceExtended Price
110.0000010.00
109.0000090.00
1007.40000740.00
2506.800001,700.00
5006.200003,100.00
1,0005.400005,400.00
2,5005.2000013,000.00
5,0005.0000025,000.00
10,0004.9200049,200.00
Quantity Available Digi-Key Stock: 67
Can ship immediately
Manufacturer

Manufacturer Part Number

MC100LVEL92DWG

DescriptionIC XLATOR TRP PECL-LVPECL 20SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC100LVEL92DWG ON Semiconductor | MC100LVEL92DWGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC100LVEL92 Series
Product Photos 20-SOIC 0.295
Standard Package ? 38
Category

Integrated Circuits (ICs)

Family

Logic - Translators

Series100LVEL
Packaging ? Tube ? 
Logic FunctionTranslator
Number of Bits3
Input TypePECL
Output TypeLVPECL
Data Rate-
Number of Channels3
Number of Outputs/Channel1
Differential - Input:OutputNo/No
Propagation Delay (Max)0.76ns
Voltage - Supply3 V ~ 3.8 V, 4.5 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Package / Case20-SOIC (0.295", 7.50mm Width)
Supplier Device Package20-SOIC
Mounting TypeSurface Mount
Online Catalog100LVEL
Other NamesMC100LVEL92DWGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC100LVEL92DWR2G-NDMC100LVEL92DWR2GON SemiconductorTape & Reel (TR) ? 1,000 - Factory Stock
 ? 
5.400001,000
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:50:22 7/10/2015