|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Flip Flops > ON Semiconductor MC100LVEL29DWG

All prices are in US dollars.
Digi-Key Part NumberMC100LVEL29DWGOS-ND
Price BreakUnit PriceExtended Price
111.1300011.13
1010.01300100.13
1008.23250823.25
2507.565001,891.25
5006.897503,448.75
1,0006.007506,007.50
2,5005.7850014,462.50
5,0005.5625027,812.50
10,0005.4735054,735.00
Quantity Available Digi-Key Stock: 209
Can ship immediately

Factory Stock ? : 1,254
Manufacturer

Manufacturer Part Number

MC100LVEL29DWG

DescriptionIC D-TYPE POS TRG DUAL 20SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC100LVEL29DWG ON Semiconductor | MC100LVEL29DWGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC100LVEL29 Series
Product Photos 20-SOIC 0.295
Standard Package ? 38
Category

Integrated Circuits (ICs)

Family

Logic - Flip Flops

Series100LVEL
Packaging ? Tube ? 
FunctionSet(Preset) and Reset
TypeD-Type
Output TypeDifferential
Number of Elements2
Number of Bits per Element1
Frequency - Clock1.1GHz
Max Propagation Delay @ V, Max CL-
Trigger TypePositive Edge
Current - Output High, Low-
Voltage - Supply-3 V ~ -3.8 V
Current - Quiescent50mA
Input Capacitance-
Operating Temperature-40°C ~ 85°C (TA)
Mounting TypeSurface Mount
Package / Case20-SOIC (0.295", 7.50mm Width)
Online Catalog100LVEL
Other NamesMC100LVEL29DWGOS
Customers Who Purchased This Product are also Interested In:
  • MC100LVEP111FAG ON Semiconductor | MC100LVEP111FAGOS-ND DigiKey Electronics
  • MC100LVEP111FAG
  • ON Semiconductor
  • IC CLK BUFFER 2:10 3GHZ 32LQFP
  • Unit Price 6.30000

20:18:40 7/10/2015