|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Specialty Logic > ON Semiconductor MC100LVEL16DTG

All prices are in US dollars.
Digi-Key Part NumberMC100LVEL16DTGOS-ND
Price BreakUnit PriceExtended Price
16.300006.30
105.6250056.25
255.06240126.56
1004.61250461.25
2504.162521,040.63
5003.735001,867.50
1,0003.150003,150.00
2,5002.992507,481.25
5,0002.8800014,400.00
Quantity Available Digi-Key Stock: 147
Can ship immediately

Factory Stock ? : 5,100
Manufacturer

Manufacturer Part Number

MC100LVEL16DTG

DescriptionIC RECEIVER ECL DIFF 3.3V 8TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC100LVEL16DTG ON Semiconductor | MC100LVEL16DTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC100LVEL16
Product Photos 8-MSOP
Standard Package ? 100
Category

Integrated Circuits (ICs)

Family

Logic - Specialty Logic

Series100LVEL
Packaging ? Tube ? 
Logic TypeDifferential Receiver
Supply Voltage3 V ~ 3.8 V
Number of Bits1
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package8-TSSOP
Other NamesMC100LVEL16DTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC100LVEL16DTR2G-NDMC100LVEL16DTR2GON SemiconductorTape & Reel (TR) ? 7,500 - Factory Stock
 ? 
2.992502,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:44:36 7/10/2015