|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Clock/Timing - Clock Buffers, Drivers > ON Semiconductor MC100LVEL13DWG

All prices are in US dollars.
Digi-Key Part NumberMC100LVEL13DWGOS-ND
Price BreakUnit PriceExtended Price
114.1500014.15
1012.86000128.60
10010.931001,093.10
2509.966522,491.63
5009.323504,661.75
1,0008.551908,551.90
2,5008.2304020,576.00
5,0007.9732039,866.00
10,0007.7160077,160.00
Quantity Available Digi-Key Stock: 351
Can ship immediately

Factory Stock ? : 456
Manufacturer

Manufacturer Part Number

MC100LVEL13DWG

DescriptionIC CLK BUFFER 1:3 1GHZ 20SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC100LVEL13DWG ON Semiconductor | MC100LVEL13DWGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC100LVEL13 Series
Product Photos 20-SOIC 0.295
Standard Package ? 38
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Buffers, Drivers

Series100LVEL
Packaging ? Tube ? 
TypeFanout Buffer (Distribution)
Number of Circuits2
Ratio - Input:Output1:3
Differential - Input:OutputYes/Yes
InputECL, PECL
OutputECL, PECL
Frequency - Max1GHz
Voltage - Supply3 V ~ 3.8 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case20-SOIC (0.295", 7.50mm Width)
Supplier Device Package20-SOIC
Online CatalogDifferential Output
Other NamesMC100LVEL13DWGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC100LVEL13DWR2G-NDMC100LVEL13DWR2GON SemiconductorTape & Reel (TR) ? 1,000 - Factory Stock
 ? 
8.551901,000
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:47:55 7/10/2015