|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Clock/Timing - Clock Buffers, Drivers > ON Semiconductor MC100LVEL11DG

All prices are in US dollars.
Digi-Key Part NumberMC100LVEL11DGOS-ND
Price BreakUnit PriceExtended Price
14.900004.90
104.3750043.75
1003.58750358.75
2503.23752809.38
5002.905001,452.50
1,0002.450002,450.00
2,5002.327505,818.75
5,0002.2400011,200.00
10,0002.1700021,700.00
Quantity Available Digi-Key Stock: 268
Can ship immediately
Manufacturer

Manufacturer Part Number

MC100LVEL11DG

DescriptionIC CLK BUFFER 1:2 1GHZ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC100LVEL11DG ON Semiconductor | MC100LVEL11DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC100LVEL11 Series
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Clock Buffers, Drivers

Series100LVEL
Packaging ? Tube ? 
TypeFanout Buffer (Distribution)
Number of Circuits1
Ratio - Input:Output1:2
Differential - Input:OutputYes/Yes
InputECL, PECL
OutputECL, PECL
Frequency - Max1GHz
Voltage - Supply3 V ~ 3.8 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogDifferential Output
Other NamesMC100LVEL11DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC100LVEL11DR2GOSTR-NDMC100LVEL11DR2GON SemiconductorTape & Reel (TR) ? 2,500 - Immediate
100,000 - Factory Stock
 ? 
1.995002,500
MC100LVEL11DR2GOSCT-NDMC100LVEL11DR2GON SemiconductorCut Tape (CT) ? 5,039 - Immediate
100,000 - Factory Stock
 ? 
4.320001
MC100LVEL11DR2GOSDKR-NDMC100LVEL11DR2GON SemiconductorDigi-Reel® ? 5,039 - Immediate
100,000 - Factory Stock
 ? 
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:49:25 7/10/2015