|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters - Multi-Function, Configurable > ON Semiconductor MC100LVEL05DG

All prices are in US dollars.
Digi-Key Part NumberMC100LVEL05DGOS-ND
Price BreakUnit PriceExtended Price
16.250006.25
105.6250056.25
1004.62500462.50
2504.250001,062.50
5003.875001,937.50
1,0003.375003,375.00
2,5003.250008,125.00
5,0003.1250015,625.00
10,0003.0750030,750.00
Quantity Available Digi-Key Stock: 162
Can ship immediately
Manufacturer

Manufacturer Part Number

MC100LVEL05DG

DescriptionIC GATE AND/NAND ECL 2INP 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC100LVEL05DG ON Semiconductor | MC100LVEL05DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC100LVEL05 Series
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Logic - Gates and Inverters - Multi-Function, Configurable

Series100LVEL
Packaging ? Tube ? 
Logic TypeAND/NAND Gate
Number of Circuits1
Number of Inputs2 Input (1, 1)
Schmitt Trigger InputNo
Output TypeDifferential
Current - Output High, Low-
Voltage - Supply3 V ~ 3.8 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online Catalog100LVEL
Other NamesMC100LVEL05DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC100LVEL05DR2G-NDMC100LVEL05DR2GON SemiconductorTape & Reel (TR) ? 5,000 - Factory Stock
 ? 
3.250002,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:42:18 7/10/2015