|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Translators > ON Semiconductor MC100EPT22DG

All prices are in US dollars.
Digi-Key Part NumberMC100EPT22DGOS-ND
Price BreakUnit PriceExtended Price
19.250009.25
108.3250083.25
1006.84500684.50
2506.290001,572.50
5005.735002,867.50
1,0004.995004,995.00
2,5004.8100012,025.00
5,0004.6250023,125.00
10,0004.5510045,510.00
Quantity Available Digi-Key Stock: 221
Can ship immediately

Factory Stock ? : 5,096
Manufacturer

Manufacturer Part Number

MC100EPT22DG

DescriptionIC XLATOR DL TTL/CMOS-PECL 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC100EPT22DG ON Semiconductor | MC100EPT22DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC100EPT22
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Logic - Translators

Series100EPT
Packaging ? Tube ? 
Logic FunctionTranslator
Number of Bits2
Input TypeLVCMOS, LVTTL
Output TypeLVPECL
Data Rate-
Number of Channels2
Number of Outputs/Channel1
Differential - Input:OutputNo/Yes
Propagation Delay (Max)0.675ns
Voltage - Supply3 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Mounting TypeSurface Mount
Online Catalog100EPT
Other NamesMC100EPT22DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC100EPT22DR2G-NDMC100EPT22DR2GON SemiconductorTape & Reel (TR) ? 140,000 - Factory Stock
 ? 
3.250002,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:42:24 7/10/2015