|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Translators > ON Semiconductor MC100EP91MNG

All prices are in US dollars.
Digi-Key Part NumberMC100EP91MNGOS-ND
Price BreakUnit PriceExtended Price
119.8000019.80
1018.00000180.00
10015.300001,530.00
25013.950003,487.50
50013.050006,525.00
1,00011.9700011,970.00
2,50011.5200028,800.00
5,00011.1600055,800.00
10,00010.80000108,000.00
Quantity Available Digi-Key Stock: 147
Can ship immediately

Factory Stock ? : 13,340
Manufacturer

Manufacturer Part Number

MC100EP91MNG

DescriptionTRANSLATOR NECL OUTPUT 24-QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC100EP91MNG ON Semiconductor | MC100EP91MNGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC100EP91
Product Photos 24-VQFN_510AM
Standard Package ? 92
Category

Integrated Circuits (ICs)

Family

Logic - Translators

Series100EP
Packaging ? Tube ? 
Logic FunctionTranslator
Number of Bits3
Input TypeAnyLevel™
Output TypeNECL
Data Rate-
Number of Channels3
Number of Outputs/Channel1
Differential - Input:OutputYes/Yes
Propagation Delay (Max)0.675ns
Voltage - Supply2.375 V ~ 3.8 V
Operating Temperature-40°C ~ 85°C
Package / Case24-VFQFN Exposed Pad
Supplier Device Package24-QFN (4x4)
Mounting TypeSurface Mount
Online Catalog100EP
Other NamesMC100EP91MNG-ND
MC100EP91MNGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC100EP91MNR2GOSTR-NDMC100EP91MNR2GON SemiconductorTape & Reel (TR) ? 0
11.520003,000
Non-Stock
 ? 
MC100EP91MNR2GOSCT-NDMC100EP91MNR2GON SemiconductorCut Tape (CT) ? 0
Call1
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:56:09 7/10/2015