|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Translators > ON Semiconductor MC100EP91DWG

All prices are in US dollars.
Digi-Key Part NumberMC100EP91DWGOS-ND
Price BreakUnit PriceExtended Price
119.8000019.80
1018.00000180.00
10015.300001,530.00
25013.950003,487.50
50013.050006,525.00
1,00011.9700011,970.00
2,50011.5200028,800.00
5,00011.1600055,800.00
10,00010.80000108,000.00
Quantity Available Digi-Key Stock: 17
Can ship immediately

Factory Stock ? : 2,660
Manufacturer

Manufacturer Part Number

MC100EP91DWG

DescriptionTRANSLATOR NECL OUTPUT 20-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC100EP91DWG ON Semiconductor | MC100EP91DWGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC100EP91
Product Photos 20-SOIC 0.295
Standard Package ? 38
Category

Integrated Circuits (ICs)

Family

Logic - Translators

Series100EP
Packaging ? Tube ? 
Logic FunctionTranslator
Number of Bits3
Input TypeAnyLevel™
Output TypeNECL
Data Rate-
Number of Channels3
Number of Outputs/Channel1
Differential - Input:OutputYes/Yes
Propagation Delay (Max)0.675ns
Voltage - Supply2.375 V ~ 3.8 V
Operating Temperature-40°C ~ 85°C
Package / Case20-SOIC (0.295", 7.50mm Width)
Supplier Device Package20-SOIC
Mounting TypeSurface Mount
Online Catalog100EP
Other NamesMC100EP91DWG-ND
MC100EP91DWGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC100EP91DWR2G-NDMC100EP91DWR2GON SemiconductorTape & Reel (TR) ? 0
11.970001,000
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:56:01 7/10/2015