|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Translators > ON Semiconductor MC100EP90DTG

All prices are in US dollars.
Digi-Key Part NumberMC100EP90DTGOS-ND
Price BreakUnit PriceExtended Price
117.6000017.60
2514.80000370.00
10013.600001,360.00
25012.400003,100.00
50011.600005,800.00
1,00010.6400010,640.00
2,50010.2400025,600.00
5,0009.9200049,600.00
10,0009.6000096,000.00
Quantity Available Digi-Key Stock: 201
Can ship immediately
Manufacturer

Manufacturer Part Number

MC100EP90DTG

DescriptionIC XLATOR TRPL ECL-PECL 20TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC100EP90DTG ON Semiconductor | MC100EP90DTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC10, MC100EP90
Product Photos 20-TSSOP
Standard Package ? 75
Category

Integrated Circuits (ICs)

Family

Logic - Translators

Series100EP
Packaging ? Tube ? 
Logic FunctionTranslator
Number of Bits3
Input TypeECL
Output TypeLVPECL, PECL
Data Rate-
Number of Channels3
Number of Outputs/Channel1
Differential - Input:OutputYes/Yes
Propagation Delay (Max)0.34ns
Voltage - Supply3 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Package / Case20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package20-TSSOP
Mounting TypeSurface Mount
Online Catalog100EP
Other NamesMC100EP90DTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC100EP90DTR2GOS-NDMC100EP90DTR2GON SemiconductorTape & Reel (TR) ? 0
10.240002,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:55:13 7/10/2015