|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Signal Switches, Multiplexers, Decoders > ON Semiconductor MC100EP56DTG

All prices are in US dollars.
Digi-Key Part NumberMC100EP56DTGOS-ND
Price BreakUnit PriceExtended Price
111.2500011.25
259.22520230.63
1008.32500832.50
2507.650001,912.50
5006.975003,487.50
1,0006.075006,075.00
2,5005.8500014,625.00
5,0005.6250028,125.00
10,0005.5350055,350.00
Quantity Available Digi-Key Stock: 204
Can ship immediately

Factory Stock ? : 1,425
Manufacturer

Manufacturer Part Number

MC100EP56DTG

DescriptionIC MUX DUAL 2:1 5V DIFF 20TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC100EP56DTG ON Semiconductor | MC100EP56DTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC(10,100)EP56
Product Photos 20-TSSOP
Standard Package ? 75
Category

Integrated Circuits (ICs)

Family

Logic - Signal Switches, Multiplexers, Decoders

Series100EP
Packaging ? Tube ? 
TypeDifferential Digital Multiplexer
Circuit2 x 2:1
Independent Circuits1
Current - Output High, Low-
Voltage Supply SourceDual Supply
Voltage - Supply±3 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package20-TSSOP
Online Catalog100EP
Other NamesMC100EP56DTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC100EP56DTR2G-NDMC100EP56DTR2GON SemiconductorTape & Reel (TR) ? 2,500 - Factory Stock
 ? 
5.850002,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:56:39 7/10/2015