|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Flip Flops > ON Semiconductor MC100EP51DTG

All prices are in US dollars.
Digi-Key Part NumberMC100EP51DTGOS-ND
Price BreakUnit PriceExtended Price
16.250006.25
105.6250056.25
255.12520128.13
1004.62500462.50
2504.250001,062.50
5003.875001,937.50
1,0003.375003,375.00
2,5003.250008,125.00
5,0003.1250015,625.00
Quantity Available Digi-Key Stock: 1,763
Can ship immediately

Factory Stock ? : 25,700
Manufacturer

Manufacturer Part Number

MC100EP51DTG

DescriptionIC D-TYPE POS TRG SNGL 8TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC100EP51DTG ON Semiconductor | MC100EP51DTGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC(10,100)EP51
Product Photos 8-MSOP
Standard Package ? 100
Category

Integrated Circuits (ICs)

Family

Logic - Flip Flops

Series100EP
Packaging ? Tube ? 
FunctionReset
TypeD-Type
Output TypeDifferential
Number of Elements1
Number of Bits per Element1
Frequency - Clock3GHz
Max Propagation Delay @ V, Max CL-
Trigger TypePositive, Negative
Current - Output High, Low-
Voltage - Supply-3 V ~ -5.5 V
Current - Quiescent45mA
Input Capacitance-
Operating Temperature-40°C ~ 85°C (TA)
Mounting TypeSurface Mount
Package / Case8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Online Catalog100EP
Other NamesMC100EP51DTGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC100EP51DTR2G-NDMC100EP51DTR2GON SemiconductorTape & Reel (TR) ? 10,000 - Factory Stock
 ? 
3.250002,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • MC100EP195FAG ON Semiconductor | MC100EP195FAGOS-ND DigiKey Electronics
  • MC100EP195FAG
  • ON Semiconductor
  • IC DELAY LN 1024TAP PROG 32LQFP
  • Unit Price 15.95000

20:09:05 7/10/2015