|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Flip Flops > ON Semiconductor MC100EP451FAG

All prices are in US dollars.
Digi-Key Part NumberMC100EP451FAGOS-ND
Price BreakUnit PriceExtended Price
123.0000023.00
1021.27500212.75
2519.55000488.75
10018.170001,817.00
25016.675004,168.75
50015.870007,935.00
1,00014.9500014,950.00
2,50014.4900036,225.00
5,00014.1450070,725.00
Quantity Available Digi-Key Stock: 86
Can ship immediately

Factory Stock ? : 2,250
Manufacturer

Manufacturer Part Number

MC100EP451FAG

DescriptionIC D-TYPE POS TRG SNGL 32LQFP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC100EP451FAG ON Semiconductor | MC100EP451FAGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC(10,100)EP451
Product Photos 32-LQFP
PCN Assembly/Origin Assembly Site Qualification 18/Feb/2015
Standard Package ? 250
Category

Integrated Circuits (ICs)

Family

Logic - Flip Flops

Series100EP
Packaging ? Tray ? 
FunctionMaster Reset
TypeD-Type
Output TypeDifferential
Number of Elements1
Number of Bits per Element6
Frequency - Clock3GHz
Max Propagation Delay @ V, Max CL-
Trigger TypePositive Edge
Current - Output High, Low-
Voltage - Supply-3 V ~ -5.5 V
Current - Quiescent135mA
Input Capacitance-
Operating Temperature-40°C ~ 85°C (TA)
Mounting TypeSurface Mount
Package / Case32-LQFP
Online Catalog100EP
Other NamesMC100EP451FAGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC100EP451FAR2GOSTR-NDMC100EP451FAR2GON SemiconductorTape & Reel (TR) ? 0
14.490002,000
MC100EP451FAR2GOSCT-NDMC100EP451FAR2GON SemiconductorCut Tape (CT) ? 1,979 - Immediate
23.690001
MC100EP451FAR2GOSDKR-NDMC100EP451FAR2GON SemiconductorDigi-Reel® ? 1,979 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:23:02 7/10/2015