|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Flip Flops > ON Semiconductor MC100EP31DG

All prices are in US dollars.
Digi-Key Part NumberMC100EP31DGOS-ND
Price BreakUnit PriceExtended Price
18.750008.75
107.8750078.75
1006.47500647.50
2505.950001,487.50
5005.425002,712.50
1,0004.725004,725.00
2,5004.5500011,375.00
5,0004.3750021,875.00
10,0004.3050043,050.00
Quantity Available Digi-Key Stock: 446
Can ship immediately

Factory Stock ? : 12,544
Manufacturer

Manufacturer Part Number

MC100EP31DG

DescriptionIC D-TYPE POS TRG SNGL 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC100EP31DG ON Semiconductor | MC100EP31DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC(10,100)EP31
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Logic - Flip Flops

Series100EP
Packaging ? Tube ? 
FunctionSet(Preset) and Reset
TypeD-Type
Output TypeDifferential
Number of Elements1
Number of Bits per Element1
Frequency - Clock3GHz
Max Propagation Delay @ V, Max CL-
Trigger TypePositive Edge
Current - Output High, Low-
Voltage - Supply-3 V ~ -5.5 V
Current - Quiescent45mA
Input Capacitance-
Operating Temperature-40°C ~ 85°C (TA)
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Online Catalog100EP
Other NamesMC100EP31DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC100EP31DR2G-NDMC100EP31DR2GON SemiconductorTape & Reel (TR) ? 0
4.550002,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:18:12 7/10/2015