|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Logic - Translators > ON Semiconductor MC100ELT24DG

All prices are in US dollars.
Digi-Key Part NumberMC100ELT24DGOS-ND
Price BreakUnit PriceExtended Price
14.200004.20
103.7500037.50
1003.07500307.50
2502.77500693.75
5002.490001,245.00
1,0002.100002,100.00
2,5001.995004,987.50
5,0001.920009,600.00
10,0001.8600018,600.00
Quantity Available Digi-Key Stock: 415
Can ship immediately

Factory Stock ? : 784
Manufacturer

Manufacturer Part Number

MC100ELT24DG

DescriptionIC XLATOR TTL-ECL DIFF 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MC100ELT24DG ON Semiconductor | MC100ELT24DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC(10,100)ELT24
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Logic - Translators

Series100ELT
Packaging ? Tube ? 
Logic FunctionTranslator
Number of Bits1
Input TypeTTL
Output TypeECL
Data Rate-
Number of Channels1
Number of Outputs/Channel1
Differential - Input:OutputNo/Yes
Propagation Delay (Max)2ns
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Mounting TypeSurface Mount
Online Catalog100ELT
Other NamesMC100ELT24DGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
MC100ELT24DR2G-NDMC100ELT24DR2GON SemiconductorTape & Reel (TR) ? 2,500 - Factory Stock
 ? 
1.995002,500
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • MC100ELT25DG ON Semiconductor | MC100ELT25DGOS-ND DigiKey Electronics
  • MC100ELT25DG
  • ON Semiconductor
  • IC XLATOR ECL-TTL DIFF 8SOIC
  • Unit Price 4.20000
  • MAX9600EUP+ Maxim Integrated | MAX9600EUP+-ND DigiKey Electronics
  • MAX9600EUP+
  • Maxim Integrated
  • IC COMPARATOR HS 20-TSSOP
  • Unit Price 8.34000

18:36:42 7/10/2015