Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Arrays > ON Semiconductor MBRF20100CTG
All prices are in US dollars.
Digi-Key Part Number MBRF20100CTGOS-ND
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.93200 9.32
25 0.84160 21.04
100 0.73620 73.62
250 0.64608 161.52
500 0.57096 285.48
1,000 0.45075 450.75
2,500 0.42070 1,051.75
5,000 0.39967 1,998.33
Quantity Available
Digi-Key Stock: 867 Can ship immediately
Manufacturer
Manufacturer Part Number MBRF20100CTG
Description DIODE ARRAY SCHOTTKY 100V TO220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MBRF20100CT
Product Photos
TO-220AB
Standard Package 50
Category
Family
Series SWITCHMODE™
Packaging Tube
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 850mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 150µA @ 100V
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220FP
Online Catalog Schottky Diode Array
Other Names MBRF20100CTGOS
4:42:48 7/11/2015