|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor MAC9NG

All prices are in US dollars.
Digi-Key Part NumberMAC9NGOS-ND
Price BreakUnit PriceExtended Price
11.040001.04
100.920009.20
250.8308020.77
1000.7269072.69
2500.63792159.48
5000.56374281.87
1,0000.44505445.05
2,5000.415381,038.45
5,0000.394611,973.06
Quantity Available Digi-Key Stock: 815
Can ship immediately

Factory Stock ? : 500
Manufacturer

Manufacturer Part Number

MAC9NG

DescriptionTRIAC 800V 8A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MAC9NG ON Semiconductor | MAC9NGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAC9D,M,N
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Triacs

Series-
Packaging ? Tube ? 
Triac TypeStandard
Voltage - Off State800V
Current - On State (It (RMS)) (Max)8A
Voltage - Gate Trigger (Vgt) (Max)1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm)80A @ 60Hz
Current - Gate Trigger (Igt) (Max)50mA
Current - Hold (Ih) (Max)50mA
ConfigurationSingle
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogStandard Triacs
Other NamesMAC9NGOS

13:59:59 7/10/2015