Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor MAC8SNG
All prices are in US dollars.
Digi-Key Part Number MAC8SNGOS-ND
Price Break Unit Price Extended Price
1 1.13000 1.13
10 0.99800 9.98
25 0.90160 22.54
100 0.78890 78.89
250 0.69232 173.08
500 0.61180 305.90
1,000 0.48300 483.00
2,500 0.45080 1,127.00
5,000 0.42826 2,141.30
Quantity Available
Digi-Key Stock: 5,790 Can ship immediately Factory Stock : 700
Manufacturer
Manufacturer Part Number MAC8SNG
Description TRIAC SENS GATE 800V 8A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MAC8S(D,M,N)
Product Photos
TO-220-3
PCN Design/Specification
TO-220 Case Outline Update 18/Sep/2014
Standard Package 50
Category
Family
Series -
Packaging Tube
Triac Type Logic - Sensitive Gate
Voltage - Off State 800V
Current - On State (It (RMS)) (Max) 8A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 70A @ 60Hz
Current - Gate Trigger (Igt) (Max) 5mA
Current - Hold (Ih) (Max) 10mA
Configuration Single
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Silicon Bidirectional Thyristors
Other Names MAC8SNG-ND MAC8SNGOS
13:49:33 7/10/2015