|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor MAC8SMG

All prices are in US dollars.
Digi-Key Part NumberMAC8SMGOS-ND
Price BreakUnit PriceExtended Price
11.070001.07
100.945009.45
250.8536021.34
1000.7468074.68
2500.65532163.83
5000.57912289.56
1,0000.45720457.20
2,5000.426721,066.80
5,0000.405382,026.92
Quantity Available Digi-Key Stock: 2,705
Can ship immediately
Manufacturer

Manufacturer Part Number

MAC8SMG

DescriptionTRIAC SENS GATE 600V 8A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MAC8SMG ON Semiconductor | MAC8SMGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAC8S(D,M,N)
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Triacs

Series-
Packaging ? Tube ? 
Triac TypeLogic - Sensitive Gate
Voltage - Off State600V
Current - On State (It (RMS)) (Max)8A
Voltage - Gate Trigger (Vgt) (Max)1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm)70A @ 60Hz
Current - Gate Trigger (Igt) (Max)5mA
Current - Hold (Ih) (Max)10mA
ConfigurationSingle
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogSilicon Bidirectional Thyristors
Other NamesMAC8SMGOS

13:43:30 7/10/2015