Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor MAC8MG
All prices are in US dollars.
Digi-Key Part Number MAC8MGOS-ND
Price Break Unit Price Extended Price
1 1.26000 1.26
10 1.11500 11.15
25 1.00760 25.19
100 0.88150 88.15
250 0.77356 193.39
500 0.68362 341.81
1,000 0.53970 539.70
2,500 0.50372 1,259.30
5,000 0.47853 2,392.67
Quantity Available
Digi-Key Stock: 850 Can ship immediately Factory Stock : 2,600
Manufacturer
Manufacturer Part Number MAC8MG
Description TRIAC 600V 8A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MAC8D, MAC8M, MAC8N
Product Photos
TO-220-3
PCN Design/Specification
TO-220 Case Outline Update 18/Sep/2014
Standard Package 50
Category
Family
Series -
Packaging Tube
Triac Type Standard
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 8A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A @ 60Hz
Current - Gate Trigger (Igt) (Max) 35mA
Current - Hold (Ih) (Max) 40mA
Configuration Single
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Standard Triacs
Other Names MAC8MGOS
13:46:24 7/10/2015