|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor MAC8DG

All prices are in US dollars.
Digi-Key Part NumberMAC8DGOS-ND
Price BreakUnit PriceExtended Price
11.260001.26
101.1150011.15
251.0076025.19
1000.8815088.15
2500.77356193.39
5000.68362341.81
1,0000.53970539.70
2,5000.503721,259.30
5,0000.478532,392.67
Quantity Available Digi-Key Stock: 130
Can ship immediately
Manufacturer

Manufacturer Part Number

MAC8DG

DescriptionTRIAC 400V 8A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MAC8DG ON Semiconductor | MAC8DGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAC8D, MAC8M, MAC8N
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Triacs

Series-
Packaging ? Tube ? 
Triac TypeStandard
Voltage - Off State400V
Current - On State (It (RMS)) (Max)8A
Voltage - Gate Trigger (Vgt) (Max)1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm)80A @ 60Hz
Current - Gate Trigger (Igt) (Max)35mA
Current - Hold (Ih) (Max)40mA
ConfigurationSingle
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogStandard Triacs
Other NamesMAC8DGOS

13:43:41 7/10/2015