|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor MAC4DCN-1G

All prices are in US dollars.
Digi-Key Part NumberMAC4DCN-1GOS-ND
Price BreakUnit PriceExtended Price
10.690000.69
250.5348013.37
1000.4658046.58
2500.40536101.34
5000.34500172.50
1,0000.27600276.00
2,5000.25012625.31
5,0000.232881,164.38
10,0000.224252,242.50
Quantity Available Digi-Key Stock: 1,900
Can ship immediately

Factory Stock ? : 18,375
Manufacturer

Manufacturer Part Number

MAC4DCN-1G

DescriptionTRIAC 800V 4A IPAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MAC4DCN-1G ON Semiconductor | MAC4DCN-1GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAC4DCM, N
Product Photos DPAK_369D−01
Standard Package ? 75
Category

Discrete Semiconductor Products

Family

Triacs

Series-
Packaging ? Tube ? 
Triac TypeStandard
Voltage - Off State800V
Current - On State (It (RMS)) (Max)4A
Voltage - Gate Trigger (Vgt) (Max)1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm)40A @ 60Hz
Current - Gate Trigger (Igt) (Max)35mA
Current - Hold (Ih) (Max)35mA
ConfigurationSingle
Mounting TypeThrough Hole
Package / CaseTO-251-3 Short Leads, IPak, TO-251AA
Supplier Device PackageI-Pak
Online CatalogStandard Triacs
Other NamesMAC4DCN-001G
MAC4DCN-1GOS
MAC4DCN1G

13:36:48 7/10/2015