|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor MAC228A8G

All prices are in US dollars.
Digi-Key Part NumberMAC228A8GOS-ND
Price BreakUnit PriceExtended Price
11.310001.31
101.1590011.59
251.0468026.17
1000.9158091.58
2500.80368200.92
5000.71022355.11
1,0000.56070560.70
2,5000.523321,308.30
5,0000.497152,485.77
Quantity Available Digi-Key Stock: 59
Can ship immediately
Manufacturer

Manufacturer Part Number

MAC228A8G

DescriptionTRIAC SENS GATE 600V 8A TO220AB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
MAC228A8G ON Semiconductor | MAC228A8GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAC228A Series
Product Photos TO-220-3
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Triacs

Series-
Packaging ? Tube ? 
Triac TypeLogic - Sensitive Gate
Voltage - Off State600V
Current - On State (It (RMS)) (Max)8A
Voltage - Gate Trigger (Vgt) (Max)2V
Current - Non Rep. Surge 50, 60Hz (Itsm)80A @ 60Hz
Current - Gate Trigger (Igt) (Max)5mA
Current - Hold (Ih) (Max)15mA
ConfigurationSingle
Mounting TypeThrough Hole
Package / CaseTO-220-3
Supplier Device PackageTO-220AB
Online CatalogSilicon Bidirectional Thyristors
Other NamesMAC228A8GOS

13:48:09 7/10/2015