Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor MAC228A10G
All prices are in US dollars.
Digi-Key Part Number MAC228A10GOS-ND
Price Break Unit Price Extended Price
1 1.31000 1.31
10 1.15900 11.59
25 1.04680 26.17
100 0.91580 91.58
250 0.80368 200.92
500 0.71022 355.11
1,000 0.56070 560.70
2,500 0.52332 1,308.30
5,000 0.49715 2,485.77
Quantity Available
Digi-Key Stock: 267 Can ship immediately
Manufacturer
Manufacturer Part Number MAC228A10G
Description TRIAC SENS GATE 800V 8A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MAC228A Series
Product Photos
TO-220-3
Standard Package 500
Category
Family
Series -
Packaging Tube
Triac Type Logic - Sensitive Gate
Voltage - Off State 800V
Current - On State (It (RMS)) (Max) 8A
Voltage - Gate Trigger (Vgt) (Max) 2V
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A @ 60Hz
Current - Gate Trigger (Igt) (Max) 5mA
Current - Hold (Ih) (Max) 15mA
Configuration Single
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Silicon Bidirectional Thyristors
Other Names MAC228A10GOS
13:42:35 7/10/2015