Product Index > Discrete Semiconductor Products > Triacs > ON Semiconductor MAC212A8G
All prices are in US dollars.
Digi-Key Part Number MAC212A8GOS-ND
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.44900 14.49
25 1.29360 32.34
100 1.16440 116.44
250 1.03500 258.75
500 0.90562 452.81
1,000 0.75038 750.38
2,500 0.69862 1,746.56
5,000 0.67275 3,363.75
Quantity Available
Digi-Key Stock: 871 Can ship immediately
Manufacturer
Manufacturer Part Number MAC212A8G
Description TRIAC 600V 12A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
MAC212A8, 10
Product Photos
TO-220-3
Standard Package 500
Category
Family
Series -
Packaging Bulk
Triac Type Standard
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 12A
Voltage - Gate Trigger (Vgt) (Max) 2V
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 60Hz
Current - Gate Trigger (Igt) (Max) 50mA
Current - Hold (Ih) (Max) 50mA
Configuration Single
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Standard Triacs
Other Names MAC212A8G-ND MAC212A8GOS
13:53:15 7/10/2015